Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.44

(exc. VAT)

€6.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,090 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.544€5.44-
50 - 90€0.517€5.174%
100 - 190€0.493€4.939%
200 - 490€0.47€4.7013%
500 +€0.451€4.5117%

*price indicative

RS Stock No.:
184-1921
Mfr. Part No.:
963110042
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Round Brass Spacer

Product Type

Round Spacer

Height

11mm

PCB Hole Diameter

3.2mm

Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik 963110042 is a 11 mm long round brass spacer.

Material: CuZn39Pb3

Surface: nickel-plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy