Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
507-3132
Mfr. Part No.:
SCBS-14-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Material

Nylon

Product Type

PCB Spacer

Sub Type

Studded Fixing Spacer

PCB Hole Diameter

4 mm

Chassis Hole Diameter

4 mm

Chassis Thickness

1.57 mm

Height

22.2 mm

PCB Thickness

1.57 mm

Standards/Approvals

EU, RoHS, EC

Threaded Stud Length

6.4 mm

Thread Size

M8

COO (Country of Origin):
GB

SCBS series UNC 8-32 spacers


PCB spacers fixed via UNC 8-32 nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy