Essentra CRLCBSK-2-14-01 14 mm High Nylon PCB Support Pillar for 4 mm PCB Hole

Image representative of range

Get a bulk buy discount

Add 400 more to save 4%

View bulk pricing options

Subtotal (1 pack of 40 units)*

€10.84

(exc. VAT)

€13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,920 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
40 - 360€0.271€10.84-
400 - 760€0.26€10.404%
800 - 1960€0.252€10.087%
2000 +€0.23€9.2015%

*price indicative

RS Stock No.:
663-3255
Mfr. Part No.:
CRLCBSK-2-14-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

14mm

Chassis Hole Diameter

5.4mm

PCB Hole Diameter

4mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Reverse Locking PCB Pillars


Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand

Material: Nylon 66

Colour: Natural

Minimal protrusion of support underneath PCB or chassis

Hole dia: 6mm

PCB Thickness: 1.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy