Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

€13.92

(exc. VAT)

€17.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
40 - 360€0.348€13.92
400 - 760€0.335€13.40
800 - 1960€0.324€12.96
2000 +€0.295€11.80

*price indicative

RS Stock No.:
663-3460
Mfr. Part No.:
PST-1-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Sub Type

Push Spacer

Product Type

PCB Spacer

Height

1.6mm

Chassis Hole Diameter

2.54mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Nylon

Standards/Approvals

EU, RoHS, EC

COO (Country of Origin):
GB

Push Spacers


Nylon push spacers in various heights.

Material: Nylon 66

Colour: Natural

Related links