Wurth Elektronik 973100365 10 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 184-1649
- Mfr. Part No.:
- 973100365
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€289.00
(exc. VAT)
€355.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.578 | €289.00 |
*price indicative
- RS Stock No.:
- 184-1649
- Mfr. Part No.:
- 973100365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Support Pillar | |
| Height | 10mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide | |
| Fixing Hole Diameter | 3mm | |
| Standards/Approvals | RoHS, REACH, IEC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Support Pillar | ||
Height 10mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide | ||
Fixing Hole Diameter 3mm | ||
Standards/Approvals RoHS, REACH, IEC | ||
- COO (Country of Origin):
- DE
Plastic spacer stud with metric internal thread and clip for circuit boards.
Related links
- Wurth Elektronik 973100365 10 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973060365 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150365 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150385 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973080365 8 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- 973500365, 50mm High Polyamide PCB Support Pillar for 4mm PCB Hole
- RND 610-00122, 19.7mm High Polyamide PCB Support Pillar for 7.1mm PCB Hole
- RS PRO 4.8 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
