Wurth Elektronik 973150365 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole

Subtotal (1 bag of 500 units)*

€289.00

(exc. VAT)

€355.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.578€289.00

*price indicative

RS Stock No.:
184-1653
Mfr. Part No.:
973150365
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Support Pillar

Height

15mm

PCB Hole Diameter

4mm

Material

Polyamide

Fixing Hole Diameter

3mm

Standards/Approvals

RoHS, JEDEC JS709B, DIN ISO 2768, REACH, DIN EN 61760-2, IEC 61249-2-21

COO (Country of Origin):
DE
Plastic spacer stud with metric internal thread and clip for circuit boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy