Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- RS Stock No.:
- 184-2829
- Mfr. Part No.:
- 709621600
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.45
(exc. VAT)
€10.40
(inc. VAT)
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.169 | €8.45 |
| 250 - 450 | €0.162 | €8.10 |
| 500 + | €0.154 | €7.70 |
*price indicative
- RS Stock No.:
- 184-2829
- Mfr. Part No.:
- 709621600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.7mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Colour | Natural | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.7mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Colour Natural | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
Applications
Spacer for circuit board assembly. No installation tool necessary
Related links
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik 709621600 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 709623400 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709620800 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709610600 Nylon Support Post for 4 mm PCB Hole
