Wurth Elektronik 709623400 Nylon Support Post for 4 mm PCB Hole
- RS Stock No.:
- 184-2230
- Mfr. Part No.:
- 709623400
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€139.20
(exc. VAT)
€171.22
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €139.20 | €0.139 |
*price indicative
- RS Stock No.:
- 184-2230
- Mfr. Part No.:
- 709623400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.7mm | |
| PCB Hole Diameter | 4mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | RoHS Approval:(2011/65/EU&2015/863), UL94 V-2, Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH Approval or declared (EC)1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.7mm | ||
PCB Hole Diameter 4mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals RoHS Approval:(2011/65/EU&2015/863), UL94 V-2, Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH Approval or declared (EC)1907/2006) | ||
- COO (Country of Origin):
- TW
Applications
Spacer for circuit board assembly. No installation tool necessary
Related links
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709620800 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709621600 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709610600 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709610200 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
