Wurth Elektronik 709621600 Nylon Support Post for 4 mm PCB Hole

Subtotal (1 bag of 1000 units)*

€124.80

(exc. VAT)

€153.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€124.80€0.125

*price indicative

RS Stock No.:
184-2229
Mfr. Part No.:
709621600
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

4mm

Chassis Thickness

1.7mm

PCB Hole Diameter

4mm

Material

Nylon

Colour

Natural

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
TW
Applications

Spacer for circuit board assembly. No installation tool necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy