Wurth Elektronik 709610600 Nylon Support Post for 4 mm PCB Hole
- RS Stock No.:
- 184-2931
- Mfr. Part No.:
- 709610600
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in packs of 50)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- Plus 1,550 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.178 | €8.90 |
| 250 - 450 | €0.169 | €8.45 |
| 500 + | €0.161 | €8.05 |
*price indicative
- RS Stock No.:
- 184-2931
- Mfr. Part No.:
- 709610600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Chassis Thickness | 2mm | |
| Material | Nylon | |
| Colour | Natural | |
| Standards/Approvals | UL 94 V-2, RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Conform (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Chassis Thickness 2mm | ||
Material Nylon | ||
Colour Natural | ||
Standards/Approvals UL 94 V-2, RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Conform (IEC 61249-2-21) | ||
- COO (Country of Origin):
- TW
Applications
Spacer for circuit board assembly. No installation tool necessary
Related links
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik 709610600 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 709623400 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709620800 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709621600 Nylon Support Post for 4 mm PCB Hole
