HARTING har-flexicon Series PCB Terminal Block, 1-Contact, SMT Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 146-314
- Mfr. Part No.:
- 14010100101170
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 pack of 10 units)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.03 | €0.603 |
| 5 + | €5.54 | €0.554 |
*price indicative
- RS Stock No.:
- 146-314
- Mfr. Part No.:
- 14010100101170
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | SMT Mount | |
| Termination Method | Push In Spring | |
| Series | har-flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type SMT Mount | ||
Termination Method Push In Spring | ||
Series har-flexicon | ||
- COO (Country of Origin):
- CN
The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Related links
- HARTING har-flexicon Series PCB Terminal Block SMT Mount Push In Spring Termination
- HARTING har-flexicon Series PCB Terminal Block Through Hole Mount Push In Spring Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING Har-Flexicon Series PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
