HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 14310214106000
- RS Stock No.:
- 744-767
- Mfr. Part No.:
- 14310214106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 300 units)*
€441.19
(exc. VAT)
€542.66
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €441.19 | €1.471 |
*price indicative
- RS Stock No.:
- 744-767
- Mfr. Part No.:
- 14310214106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Length | 17.3mm | |
| Depth | 20.85mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Length 17.3mm | ||
Depth 20.85mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FPH-2 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Two contacts provide reliable connections for power and signals
Constructed from copper alloy for enhanced conductivity
Sn mating side ensures secure connections
PCB fixing with screw flange enhances stability and reliability
Made from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310214402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310614102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514401000
