HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 14310214402000

Image representative of range

Subtotal (1 bag of 300 units)*

€259.55

(exc. VAT)

€319.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€259.55€0.865

*price indicative

RS Stock No.:
737-722
Mfr. Part No.:
14310214402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

150V

Depth

15.5mm

Length

7mm

Series

Har Flexicon

Width

11.1mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 FSH-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures secure and stable connections

Horizontal orientation allows for space-efficient layouts

Screw termination method provides reliable wire connections

Rated current of 10 A supports various applications

Two contacts enable versatile connectivity options

Constructed from copper alloy for enhanced conductivity

Housing MADE from polyamide and polyphthalamide for durability

Complies with CE, RoHS, and UL standards for safety

Compact dimensions of 7 mm length and 15.5 mm depth facilitate integration

Maximum wire size of 1.5 mm² accommodates a range of wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 1.5 mm² or 14 AWG.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy