WAGO 236 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

€58.18

(exc. VAT)

€71.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€58.18€2.327

*price indicative

RS Stock No.:
220-536
Mfr. Part No.:
236-409
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Series

236

Standards/Approvals

No

Width

47.3mm

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block promises exceptional connectivity solutions, perfect for a diverse range of applications. With its robust CAGE CLAMP connection technology, this component delivers a secure and reliable circuit connection, engineered for both performance and flexibility. Designed with an impressive 9 poles, the block fosters easy integration into various configurations, while its modular design supports effortless assembly and disassembly.

Facilitates easy modification and expansion in existing setups

Properly marked for quick identification and ease of use

Backed by comprehensive environmental compliance for sustainable use

Provides options for factory wiring tools simplifying operational tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy