WAGO 250 Series PCB Connector, 17-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-540
- Mfr. Part No.:
- 250-117
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€51.09
(exc. VAT)
€62.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.09 | €3.406 |
*price indicative
- RS Stock No.:
- 220-540
- Mfr. Part No.:
- 250-117
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 17 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 17 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines compact design with robust functionality, making it ideal for various applications in electrical systems. With a push button actuation, this product allows for effortless terminations of both solid and fine stranded conductors, enhancing safety and efficiency in installations. Designed for versatility, it features a 17 pole configuration with push in cage clamp technology, ensuring secure and reliable connections.
Compact design allows for space saving installations
Designed to handle both solid and fine stranded conductors
Manufactured from high quality polyamide material for durability
Approvals from international standards ensure compliance and reliability
Designed to handle both solid and fine stranded conductors
Manufactured from high quality polyamide material for durability
Approvals from international standards ensure compliance and reliability
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
