WAGO 250 Series PCB Connector, 15-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-041
- Mfr. Part No.:
- 250-115
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €3.03 |
*price indicative
- RS Stock No.:
- 221-041
- Mfr. Part No.:
- 250-115
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for optimal performance in compact junction situations. Featuring a push button mechanism, it simplifies the connection process for both solid and fine stranded conductors, streamlining installations without compromising safety or efficiency. Designed with a pin spacing of 3.5 mm, this terminal block ensures a neat arrangement on the PCB, maximising space utilisation.
Compact design allows for efficient use of space on printed circuit boards
Angled entry enhances accessibility and simplifies wiring tasks
Environmental temperature range suited for diverse operating conditions
Lightweight design aids in reducing overall burden on PCB
Customisable to meet special colour coding and marking needs
Angled entry enhances accessibility and simplifies wiring tasks
Environmental temperature range suited for diverse operating conditions
Lightweight design aids in reducing overall burden on PCB
Customisable to meet special colour coding and marking needs
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 739 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
