WAGO 257 Series PCB Connector, 7-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-638
- Mfr. Part No.:
- 2716-257
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€131.38
(exc. VAT)
€161.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €131.38 | €16.423 |
*price indicative
- RS Stock No.:
- 220-638
- Mfr. Part No.:
- 2716-257
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 257 | |
| Standards/Approvals | No | |
| Depth | 35mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Series 257 | ||
Standards/Approvals No | ||
Depth 35mm | ||
Width 100mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block designed for efficiency and reliability in various industrial applications. With its unique lever-actuated CAGE CLAMP technology, it facilitates tool-free termination, allowing for swift and secure connections. The products robust design accommodates multi-core cables easily, enhancing mechanical stability with four solder pins per contact point.
Constructed for high mechanical stability with four solder pins per contact
Designed for use across various applications with significant voltage tolerance
Environmentally friendly meeting RoHS compliance standards
Compact dimensions facilitate efficient PCB space utilisation
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-607
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-407
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-657
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-507
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-457
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-557
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
