WAGO 236 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 100 units)*

€36.36

(exc. VAT)

€44.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€36.36€0.364

*price indicative

RS Stock No.:
220-688
Mfr. Part No.:
236-763
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block redefines efficiency in printed circuit connections with its innovative CAGE CLAMP technology. Crafted for versatility, it accommodates a range of conductor sizes, ensuring reliability and performance for diverse applications. With options for both metric and inch pin spacing, it seamlessly integrates into various setups. Additionally, its robust construction from high quality materials guarantees durability even in challenging environments.

Utilises a clamping unit design for simplified assembly and maintenance
Supports fine stranded conductors with insulated and uninsulated ferrules
Complies with relevant safety and environmental standards for hassle free integration
Includes modular versions with Ex approvals for safety in explosive environments
Enables straightforward customization through direct configuration options
Facilitates quick and reliable conductor connection via operating tools

Related links