WAGO 236 Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

€31.21

(exc. VAT)

€38.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€31.21€1.248

*price indicative

RS Stock No.:
225-070
Mfr. Part No.:
236-304
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10.16mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Depth

14mm

Width

42.3mm

Standards/Approvals

No

Series

236

COO (Country of Origin):
CH
The Wago PCB terminal block offers unparalleled connectivity and reliability for various applications, designed meticulously with flexibility in mind. Featuring CAGE CLAMP technology, this product ensures secure connections suitable for solid and fine-stranded conductors. Constructed from durable materials, it meets stringent industry standards while being exceptionally lightweight.

The terminal block features a compact design saving crucial space on PCB layouts

Compatible with a variety of operating tools enhancing user ergonomics during installation

It meets diverse approval standards including UL and CSA ensuring compliance with international safety norms

Solder pin arrangements facilitate straightforward PCB contact and efficient assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy