WAGO 236 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 105 units)*

€61.08

(exc. VAT)

€75.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€61.08€0.582

*price indicative

RS Stock No.:
220-820
Mfr. Part No.:
236-102
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Depth

14mm

Series

236

Standards/Approvals

No

Width

12.3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed to facilitate seamless connectivity and integration in a diverse range of applications. Engineered with the innovative CAGE CLAMP connection technology, it assures a secure and reliable fastening of solid and fine-stranded conductors. The block's design accommodates 2.5 mm² conductor sizes, making it versatile for various wiring configurations.

Designed to withstand a wide range of temperature extremes

Built with materials that comply with stringent environmental standards

Available options for colour variations allow for customisation

Creates efficient wiring pathways through 45° conductor entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy