WAGO 257 Series PCB Connector, 10-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-902
- Mfr. Part No.:
- 257-660
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.03 | €4.303 |
*price indicative
- RS Stock No.:
- 220-902
- Mfr. Part No.:
- 257-660
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is engineered for high performance in diverse applications. Featuring an advanced CAGE CLAMP connection technology, it allows for rapid and tool free operation, ideal for in the field wiring. Designed with push buttons for easy actuation, this terminal block ensures a reliable connection across ten poles. With compliance to rigorous international standards, this device is not only versatile but also reliable, making it a perfect choice for modern electrical tasks and projects.
Supports a wide range of conductor sizes for versatile applications
Manufactured from high quality materials ensuring durability and longevity
Optimised for thermal performance with a broad temperature range
Simplified installation and maintenance through innovative actuation methods
Multiple approvals signify its reliability and safety in various environments
Compact footprint allows for space saving installations on PCBs
Manufactured from high quality materials ensuring durability and longevity
Optimised for thermal performance with a broad temperature range
Simplified installation and maintenance through innovative actuation methods
Multiple approvals signify its reliability and safety in various environments
Compact footprint allows for space saving installations on PCBs
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
