WAGO 250 Series PCB Connector, 12-Contact, 3.5mm Pitch, Through Hole Mount, 3-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 25 units)*

€60.90

(exc. VAT)

€74.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€60.90€2.436

*price indicative

RS Stock No.:
220-934
Mfr. Part No.:
250-112
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

3.5mm

Number of Rows

3

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for modern automation solutions, providing a secure and efficient connection for a variety of applications. It incorporates an innovative push in technology, allowing for quick and reliable terminations of both solid and fine stranded conductors. With a compact design featuring a 3.5 mm pin spacing, this terminal block is ideal for space constrained environments while maintaining superior performance.

Multiple pole configurations allow for versatile system integration
Compliance with international standards enhances safety and reliability
Integrated push buttons facilitate effortless conductor removals
Suitable for use in demanding environmental conditions
Custom colour combinations enable aesthetic flexibility in design

Related links