WAGO 250 Series PCB Connector, 12-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 25 units)*

€60.90

(exc. VAT)

€74.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€60.90€2.436

*price indicative

RS Stock No.:
220-928
Mfr. Part No.:
250-112/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for efficiency and convenience, featuring a clever push button mechanism for easy terminations. Engineered with a compact design, it accommodates up to 12 poles with a pin spacing of just 3.5 mm, making it perfect for applications requiring space saving solutions. The innovative push in CAGE CLAMP technology ensures secure connections for both solid and fine stranded conductors, with a user friendly angle for insertion.

Versatile compatibility with solid and fine stranded conductors
High visibility orange colour simplifies identification on the PCB
Rated for extreme temperatures ensuring durability in varied environments
Approval from CSA and UL enhances trust in safety and performance

Related links