WAGO 250 Series PCB Connector, 16-Contact, 2.54mm Pitch, Through Hole Mount, 3-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-947
- Mfr. Part No.:
- 250-1416
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€80.90
(exc. VAT)
€99.51
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €80.90 | €3.236 |
*price indicative
- RS Stock No.:
- 220-947
- Mfr. Part No.:
- 250-1416
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is expertly designed for seamless integration into your circuitry. Offering a compact solution, it features push button technology for easy termination of solid and fine stranded conductors. Engineered with a space saving 45° conductor entry angle, this terminal block allows for efficient and straightforward wiring, even in tight spaces. Custom colour combinations further enhance versatility, making it suitable for a range of applications.
Customisable colour options cater to individual project needs
Staggered solder pin arrangement enhances PCB contact reliability
Environmental rating supports diverse application environments
Material composition ensures durability and longevity
Approvals from recognised standards provide peace of mind
User friendly push button actuation promotes intuitive handling
Weight and dimensions are optimised for efficient assembly
Staggered solder pin arrangement enhances PCB contact reliability
Environmental rating supports diverse application environments
Material composition ensures durability and longevity
Approvals from recognised standards provide peace of mind
User friendly push button actuation promotes intuitive handling
Weight and dimensions are optimised for efficient assembly
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
