WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-996
- Mfr. Part No.:
- 235-453
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€61.08
(exc. VAT)
€75.13
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.08 | €0.873 |
*price indicative
- RS Stock No.:
- 220-996
- Mfr. Part No.:
- 235-453
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 630V | |
| Series | 235 | |
| Standards/Approvals | No | |
| Width | 16.5mm | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 630V | ||
Series 235 | ||
Standards/Approvals No | ||
Width 16.5mm | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CH
The Wago 2 Conductor PCB Terminal Block offers a robust solution for signal distribution and supply, designed for optimal performance with PUSH WIRE technology. Its compact dimensions and flexible pin spacing make it suitable for both metric and inch applications, ensuring effortless integration into various projects. Crafted with an emphasis on mechanical stability, this terminal block features double solder pins that enhance connection reliability. Users will appreciate the convenience of conductor insertion and removal, allowing for smooth handling during installation. This model stands out not only for its electrical efficiency but also for its compliance with international standards, making it an excellent choice for advanced electronic setups.
Low profile design enhances space efficiency on PCB
Compatible with various connection types for versatile applications.
Colour coded for easy identification and installation
Solder pin arrangement supports in line configurations
Conductor removal is facilitated using a standard screwdriver
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-403/331-000
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
