WAGO 235 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-141
- Mfr. Part No.:
- 235-103/330-000
- Manufacturer:
- WAGO
Subtotal (1 box of 90 units)*
€75.27
(exc. VAT)
€92.58
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.27 | €0.836 |
*price indicative
- RS Stock No.:
- 225-141
- Mfr. Part No.:
- 235-103/330-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Push Wire | |
| Voltage | 20V | |
| Depth | 12.5mm | |
| Width | 12.93mm | |
| Series | 235 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Push Wire | ||
Voltage 20V | ||
Depth 12.5mm | ||
Width 12.93mm | ||
Series 235 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Terminal block sets a new standard in efficiency and reliability, designed with advanced PUSH WIRE technology for quick and easy connections. Engineered for low-profile applications, the component features a robust construction that ensures high mechanical stability while simplifying the wiring process. Excellent for PCB applications, its compact dimensions allow it to fit in tight spaces without compromising performance.
Wide range of operating temperatures accommodates various environmental conditions
Compliant with RoHS standards guaranteeing a responsible approach to materials
Constructed from durable materials ensuring longevity and reliability in use
Detailed markings and colour coding facilitate easy identification and maintenance
Related links
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-103
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
