WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-107
- Mfr. Part No.:
- 235-712/331-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€31.51
(exc. VAT)
€38.76
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.51 | €0.315 |
*price indicative
- RS Stock No.:
- 221-107
- Mfr. Part No.:
- 235-712/331-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Dark Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 25V | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Dark Grey | ||
Wire Connection Method Push Wire | ||
Voltage 25V | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block featuring advanced PUSH WIRE technology redefines ease of connectivity. With its sleek and durable design, it allows for straightforward assembly with a push button actuation for quick conductor insertion and removal. This versatile component seamlessly accommodates double wire connections and is designed for both metric and inch pin spacing, making it a practical choice for tailored terminal strip assemblies.
Allows for both solid and flexible conductors optimising application flexibility
Space saving dimensions suitable for diverse PCB layouts
Comparable pin spacing options enable customised configurations
Utilises high grade polyamide housing for enhanced durability
Complies with international standards for safety and reliability
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-403/331-000
