WAGO 257 Series PCB Connector, 16-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 10 units)*

€64.24

(exc. VAT)

€79.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€64.24€6.424

*price indicative

RS Stock No.:
221-255
Mfr. Part No.:
257-566
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block combines innovative design with exceptional functionality. Equipped with push button actuation and CAGE CLAMP connection technology, it simplifies connecting and disconnecting conductors, making it ideal for in the field wiring. The device accommodates various conductor cross sections and offers a choice of pin spacing. Crafted for durability, it features a high quality polyamide housing that ensures excellent flammability resistance to UL94 V0 standards.

Designed for easy adjustments setting pin spacing without hassle
High temperature tolerance enhances reliability in various environments
Constructed with high quality materials for long lasting performance
Available in mixed colours to enhance visibility and organisation
Compliance with RoHS standards showcases environmental responsibility
Suitable for marine applications ensuring robust performance in challenging conditions

Related links