WAGO 257 Series PCB Connector, 16-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 220-959
- Mfr. Part No.:
- 257-466
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€91.08
(exc. VAT)
€112.03
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €91.08 | €6.072 |
*price indicative
- RS Stock No.:
- 220-959
- Mfr. Part No.:
- 257-466
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block embodies innovation with its user friendly push button actuation and CAGE CLAMP connection technology. Designed for versatility, this 16 pole component optimises on field wiring tasks while ensuring reliable connections. Constructed from durable materials, it promises outstanding performance in a variety of applications.
Flexible installation options accommodate both metric and inch pin spacing
Robust construction withstands extreme temperature ranges
Ideal for varied applications thanks to multiple connection technologies
Compliant with international safety regulations to ensure high reliability
Lightweight design aids in easy handling during installation
Robust construction withstands extreme temperature ranges
Ideal for varied applications thanks to multiple connection technologies
Compliant with international safety regulations to ensure high reliability
Lightweight design aids in easy handling during installation
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
