WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

€42.42

(exc. VAT)

€52.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€42.42€0.424

*price indicative

RS Stock No.:
220-716
Mfr. Part No.:
257-756
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

7.62mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

40V

Depth

14.2mm

Series

257

Width

10.3mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block is designed for ease of use, featuring a push button actuation for straightforward wiring applications. With its innovative CAGE CLAMP connection technology, it facilitates secure and reliable connections without the need for tools, making it ideal for both field and workshop environments. The terminal block is crafted with precision, ensuring compatibility with a diverse range of conductors, including solid and fine stranded types.

Tools free operation allows for quick and easy wire connections

Versions available for different colour options to suit individual preferences

Designed to be compatible with metric and inch pin spacing for versatile installations

Robust construction includes high quality materials ensuring durability and reliability

Compact size enhances functionality within space restricted environments

Effective heat resistance and insulation properties cater for a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy