WAGO 255 Series PCB Connector, 36-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-416
- Mfr. Part No.:
- 255-436
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€58.12
(exc. VAT)
€71.49
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €58.12 | €11.624 |
*price indicative
- RS Stock No.:
- 225-416
- Mfr. Part No.:
- 255-436
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers advanced functionality with a push button actuation system, optimised for effortless field wiring. Its innovative CAGE CLAMP connection technology ensures secure and reliable electrical connections, making it ideal for various applications. Designed for a 36 pole layout, it accommodates a wide range of conductor sizes, ensuring versatility in use. The robust construction features durable polyamide housing, built to withstand harsh environments, while its compact footprint allows for easy integration into various PCB designs.
Delivering tool free operation for convenience when connecting conductors
Designed to cater to both metric and inch pin spacing for flexibility in installation
Accommodates a broad range of solid and fine stranded conductor types
Incorporates multiple approval ratings for greater confidence in safety and compliance
Fire resistant construction to meet stringent environmental requirements
Designed to cater to both metric and inch pin spacing for flexibility in installation
Accommodates a broad range of solid and fine stranded conductor types
Incorporates multiple approval ratings for greater confidence in safety and compliance
Fire resistant construction to meet stringent environmental requirements
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
