WAGO 255 Series PCB Connector, 10-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-345
- Mfr. Part No.:
- 255-410
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €66.66 | €3.333 |
*price indicative
- RS Stock No.:
- 225-345
- Mfr. Part No.:
- 255-410
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push buttons and CAGE CLAMP connection offers a seamless solution for efficient and reliable electrical connections. Designed with versatility in mind, this innovative component supports both metric and inch pin spacing, making it ideal for various field wiring applications. The simple push button actuation facilitates tool free operation, enhancing usability during installation. With a robust construction featuring durable materials, it meets stringent safety standards, ensuring dependability in demanding environments.
Enhanced usability with convenient tool free operation
Supports both metric and inch pin spacing for versatile installation
Includes options for variants allowing for tailored solutions based on specific application needs
Constructed with high grade insulation material for improved safety and longevity
Meets various international standards assuring compliance and quality
Offers a robust connection technology ensuring minimal maintenance in long term use
Supports both metric and inch pin spacing for versatile installation
Includes options for variants allowing for tailored solutions based on specific application needs
Constructed with high grade insulation material for improved safety and longevity
Meets various international standards assuring compliance and quality
Offers a robust connection technology ensuring minimal maintenance in long term use
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
