WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-504
- Mfr. Part No.:
- 235-714
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.88 | €0.279 |
*price indicative
- RS Stock No.:
- 221-504
- Mfr. Part No.:
- 235-714
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Blue | |
| Wire Connection Method | Push Wire | |
| Voltage | 25V | |
| Series | 235 | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Blue | ||
Wire Connection Method Push Wire | ||
Voltage 25V | ||
Series 235 | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block is designed with precision to meet the demands of modern electrical systems. Featuring a low profile modular design, it allows for efficient custom terminal strip assemblies, ensuring high mechanical stability with double solder pins. The innovative PUSH WIRE termination method simplifies connections, accommodating a range of conductor sizes for flexibility in applications. Ideal for both standard single conductor signal lines and double conductor connections, this terminal block elegantly combines performance with ease of use.
Constructed from durable polyamide offering excellent thermal resistance
Designed to withstand a wide temperature range for increased reliability
Available in multiple colour variants to suit diverse applications
Complies with rigorous environmental regulations for peace of mind
Includes solder pins that provide robust mechanical stability
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
