WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-929
- Mfr. Part No.:
- 235-408/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€50.60
(exc. VAT)
€62.24
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €50.60 | €2.024 |
*price indicative
- RS Stock No.:
- 220-929
- Mfr. Part No.:
- 235-408/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 25V | |
| Series | 235 | |
| Standards/Approvals | IEC/EN 60664-1, CSA, UL 1059 | |
| Width | 41.5mm | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 25V | ||
Series 235 | ||
Standards/Approvals IEC/EN 60664-1, CSA, UL 1059 | ||
Width 41.5mm | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to revolutionise your electrical connections. With its innovative PUSH WIRE technology, this product simplifies the connection process, ensuring reliable contact and easy operation. Tailored for custom terminal strip assemblies, it supports a variety of conductor sizes while maintaining high mechanical stability.
Supports a range of conductor dimensions for versatile applications
Accommodates both solid and fine stranded conductors
Designed with a clear conductor connection direction to streamline installation
Compliant with RoHS standards ensuring environmentally friendly use
Approvals from UL and CSA validate safety and performance in various settings
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-408/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
