WAGO 2624 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 221-583
- Mfr. Part No.:
- 2624-3304
- Manufacturer:
- WAGO
Subtotal (1 box of 80 units)*
€239.49
(exc. VAT)
€294.57
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.49 | €2.994 |
*price indicative
- RS Stock No.:
- 221-583
- Mfr. Part No.:
- 2624-3304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 41A | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 2624 | |
| Width | 29mm | |
| Depth | 16.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 41A | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 63V | ||
Series 2624 | ||
Width 29mm | ||
Depth 16.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed with precision and efficiency in mind, boasting a 4-pole configuration that simplifies electrical connections while enhancing performance. Engineered for push-in termination, this innovative product ensures a reliable grip for both solid and fine-stranded conductors, making it ideal for a variety of applications.
Constructed from premium materials that ensure longevity and compliance with international standards
Flexible connection technology allows for various conductor sizes and types
Compact design allows for efficient use of space while maintaining operational integrity
Related links
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
