WAGO 2624 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-576
- Mfr. Part No.:
- 2624-1304
- Manufacturer:
- WAGO
Subtotal (1 box of 80 units)*
€239.49
(exc. VAT)
€294.57
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.49 | €2.994 |
*price indicative
- RS Stock No.:
- 221-576
- Mfr. Part No.:
- 2624-1304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Series | 2624 | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Series 2624 | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
Width 29mm | ||
The Wago PCB terminal block with Push-in CAGE CLAMP connection offers a robust and versatile solution for efficient electrical connectivity. Designed for use in panel feedthrough applications, this terminal block ensures secure and reliable connections with both solid and fine-stranded conductors. The innovative push-in termination facilitates easy and quick installation, allowing for high-density configurations without compromising performance.
Constructed from durable materials for extended service life
Complies with various international safety and quality standards
Offers easy operation with its user friendly actuation mechanism
Available with multiple colour options to suit various needs
Related links
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
