WAGO 745 Series PCB Connector, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-215
- Mfr. Part No.:
- 745-3103
- Manufacturer:
- WAGO
Subtotal (1 box of 192 units)*
€432.83
(exc. VAT)
€532.38
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €432.83 | €2.254 |
*price indicative
- RS Stock No.:
- 222-215
- Mfr. Part No.:
- 745-3103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 16.5mm | |
| Series | 745 | |
| Depth | 19.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 16.5mm | ||
Series 745 | ||
Depth 19.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for high efficiency and reliability in electronic connections. Featuring a robust CAGE CLAMP connection technology, it allows for easy installation and maintenance. This component is designed to accommodate a variety of conductor sizes, making it versatile for both industrial and commercial applications.
Compliant with various international safety standards
Includes integrated testing tap for easy maintenance and troubleshooting
Available in a variety of colours to suit different applications
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
