WAGO 745 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-795
- Mfr. Part No.:
- 745-303
- Manufacturer:
- WAGO
Subtotal (1 box of 88 units)*
€270.91
(exc. VAT)
€333.22
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €270.91 | €3.079 |
*price indicative
- RS Stock No.:
- 222-795
- Mfr. Part No.:
- 745-303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Depth | 29.1mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Width | 24.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Depth 29.1mm | ||
Series 745 | ||
Standards/Approvals No | ||
Width 24.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for high-performance connectivity in demanding applications. Featuring a robust CAGE CLAMP connection technology, it ensures reliable fastening of solid and fine-stranded conductors while providing effortless operation with a simple screwdriver. With its commoning option and integrated testing tap, this terminal block is ideal for efficient potential management and diagnostics.
Durable polyamide construction for improved longevity
Optimised solder pin design for increased mechanical stability
Meets international approvals for various applications
Flexible conductor termination for solid and fine stranded wires
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
