WAGO 745 Series PCB Connector, 4-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-217
- Mfr. Part No.:
- 745-3104
- Manufacturer:
- WAGO
Subtotal (1 box of 144 units)*
€408.40
(exc. VAT)
€502.33
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €408.40 | €2.836 |
*price indicative
- RS Stock No.:
- 222-217
- Mfr. Part No.:
- 745-3104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 745 | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Depth | 19.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 745 | ||
Width 21.5mm | ||
Standards/Approvals No | ||
Depth 19.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is the ideal solution for secure and efficient electrical connections. Designed with a sophisticated CAGE CLAMP connection technology, it accommodates solid and fine-stranded conductors, ensuring reliability in a compact form. With its space-saving configuration, this terminal block can be arranged in rows, maximising board space without compromising performance.
Custom colour combinations available to suit project specifications
Flammability class V0 enhances safety standards for installations
Ex approval versions cater to explosive environments
Mixed colour options enhance visibility in complex setups
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
