WAGO 745 Series PCB Connector, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-467
- Mfr. Part No.:
- 745-105
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€357.54
(exc. VAT)
€439.77
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €357.54 | €3.575 |
*price indicative
- RS Stock No.:
- 222-467
- Mfr. Part No.:
- 745-105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 26.5mm | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 26.5mm | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient connectivity in various electronic applications. With a robust CAGE CLAMP connection technology, it accommodates a range of conductor sizes, ensuring secure and reliable connections. The compact design features a 5-pole configuration, optimised for pin spacing for streamlined installation and maintenance.
Provides custom colour combinations for enhanced integration
Built with integrated testing taps for efficient circuit verification
RoHS compliant ensuring environmental safety and sustainability
Available in mixed colour variants for flexible application
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
