WAGO 745 Series PCB Connector, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-220
- Mfr. Part No.:
- 745-3106
- Manufacturer:
- WAGO
Subtotal (1 box of 96 units)*
€390.94
(exc. VAT)
€480.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €390.94 | €4.072 |
*price indicative
- RS Stock No.:
- 222-220
- Mfr. Part No.:
- 745-3106
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Depth | 19.4mm | |
| Standards/Approvals | No | |
| Width | 31.5mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Depth 19.4mm | ||
Standards/Approvals No | ||
Width 31.5mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block designed for reliable electrical connections. Crafted with precision, it features a CAGE CLAMP technology that ensures secure and efficient wiring, making it a top choice for industrial applications. The product's robust construction allows for a wide range of conductor sizes, from solid to fine-stranded wires, ensuring versatility in various projects.
Constructed from high quality materials to ensure durability and reliability
Suitable for a variety of industrial applications with excellent electrical ratings
Offers compatibility with multiple conductor types ensuring versatility
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
