WAGO 741 Series PCB Connector, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 222-271
- Mfr. Part No.:
- 741-136
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€117.26
(exc. VAT)
€144.23
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €117.26 | €4.69 |
*price indicative
- RS Stock No.:
- 222-271
- Mfr. Part No.:
- 741-136
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a robust and reliable solution for your electronic connectivity needs. Designed with a push button actuation mechanism, it simplifies the wiring process while ensuring secure connections. The CAGE CLAMP technology facilitates efficient conductor entry without the need for special tools, making installation straightforward for users. With a compact design that includes 6 poles, this terminal block efficiently handles solid and fine stranded conductors, accommodating a wide range of cable types.
Compatible with a variety of conductor types to enhance versatility
Designed for easy push button actuation reducing installation time
Complies with multiple electrical standards for safe operation
Offers a compact design that saves space on printed circuit boards
Constructed with high quality materials for durability and reliability
Features an integrated test slot for convenient maintenance checks
Includes mounting flanges to provide additional mechanical stability
Designed for easy push button actuation reducing installation time
Complies with multiple electrical standards for safe operation
Offers a compact design that saves space on printed circuit boards
Constructed with high quality materials for durability and reliability
Features an integrated test slot for convenient maintenance checks
Includes mounting flanges to provide additional mechanical stability
Related links
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
