WAGO 741 Series PCB Connector, 16-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 224-740
- Mfr. Part No.:
- 741-246
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€115.26
(exc. VAT)
€141.77
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €115.26 | €11.526 |
*price indicative
- RS Stock No.:
- 224-740
- Mfr. Part No.:
- 741-246
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is a state of the art solution designed for efficient connectivity in various electronic applications. With a compact structure, this 16 pole terminal block is engineered with a push button actuation mechanism, which simplifies wiring and enhances installation speed. Its robust CAGE CLAMP technology ensures secure connections and accommodates a wide range of conductor sizes, making it adaptable for diverse usage scenarios.
Mounting flanges offer added mechanical stability
Integrated test slot enables convenient testing with test pins
Rated for overvoltage category III ensuring high reliability
Suitable for various conductor types and sizes enhancing versatility
Manufactured with durable materials guaranteeing long term performance
Compliant with RoHS standards reflecting a commitment to environmental responsibility
Integrated test slot enables convenient testing with test pins
Rated for overvoltage category III ensuring high reliability
Suitable for various conductor types and sizes enhancing versatility
Manufactured with durable materials guaranteeing long term performance
Compliant with RoHS standards reflecting a commitment to environmental responsibility
Related links
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 3-Row, Cage Clamp Termination
