WAGO 741 Series PCB Connector, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 35 units)*

€92.48

(exc. VAT)

€113.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€92.48€2.642

*price indicative

RS Stock No.:
222-302
Mfr. Part No.:
741-423
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers a robust and reliable connection solution tailored for efficient wiring applications. Designed with a push button actuation mechanism, it simplifies the task of wiring, eliminating the need for additional tools while ensuring secure connections. The CAGE CLAMP technology integrated within this terminal block promotes effective strain relief and a stable electrical contact, accommodating a range of conductor types and sizes.

Integrated test slot simplifies the process for maintenance and inspections
Solder pin arrangement provides secure and stable connections
Wide operating temperature range ensures performance integrity
Sturdy mounting flanges enhance stability during usage
Environmentally compliant ensuring adherence to modern regulations

Related links