WAGO 745 Series PCB Connector, 9-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-484
- Mfr. Part No.:
- 745-1359
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
€242.01
(exc. VAT)
€297.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.01 | €10.084 |
*price indicative
- RS Stock No.:
- 222-484
- Mfr. Part No.:
- 745-1359
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Series | 745 | |
| Width | 89.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
Series 745 | ||
Width 89.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for optimal reliability and versatility in electronic applications. With a compact layout featuring nine poles and a 10 mm pin spacing, it accommodates various connection needs while maintaining a streamlined design. The innovative CAGE CLAMP connection technology simplifies installations, allowing for quick and secure connections without the need for tools.
Integrated testing tap simplifies maintenance and troubleshooting
Wide operating temperature range for diverse applications
Custom colour combinations available for tailored solutions
Variants can be configured to meet specific customer needs
RoHS compliant supporting environmental sustainability
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
