WAGO 745 Series PCB Connector, 5-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-785
- Mfr. Part No.:
- 745-205
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€198.16
(exc. VAT)
€243.74
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €198.16 | €3.963 |
*price indicative
- RS Stock No.:
- 222-785
- Mfr. Part No.:
- 745-205
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 745 | |
| Width | 46.5mm | |
| Depth | 22.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 745 | ||
Width 46.5mm | ||
Depth 22.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for reliability and convenience in a compact design. Offering a five-pole configuration, this product utilises advanced CAGE CLAMP technology for efficient conductor connection, ensuring strong and secure joints that meet high-performance standards. Its versatile use with solid and fine-stranded conductors enhances its applicability in various wiring installations.
Supports custom colour combinations for tailored installations
Equipped with double solder pins for enhanced mechanical stability
Accommodates a wide range of conductor sizes for versatile applications
Includes options for Ex approval to meet high safety standards
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch, 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
