WAGO 741 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 222-618
- Mfr. Part No.:
- 741-915
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €81.20 | €0.812 |
*price indicative
- RS Stock No.:
- 222-618
- Mfr. Part No.:
- 741-915
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 5.08mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 5.08mm | ||
Series 741 | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block featuring innovative push button technology offers unparalleled ease of use and exceptional reliability for diverse electrical applications. Designed with a compact profile, it supports robust connections while maintaining optimal space efficiency on PCBs. Its vibrant orange colour not only enhances visibility but also signifies superior quality and performance.
Push button actuation simplifies the wiring process
Test slots facilitate easier integration with test equipment
Mounting flanges provide additional mechanical stability
Low weight ensures compatibility with lightweight PCB designs
Flammability class V0 enhances safety in critical applications
Compliance with RoHS standards guarantees an environmentally friendly product choice
Related links
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-210
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-212
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-238
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-207
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-202
