WAGO 741 Series PCB Connector, 1-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 222-608
- Mfr. Part No.:
- 741-903
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€81.20
(exc. VAT)
€99.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €81.20 | €0.812 |
*price indicative
- RS Stock No.:
- 222-608
- Mfr. Part No.:
- 741-903
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 3 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 741 | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 3 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 741 | ||
Width 1mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for ease of use and efficient connectivity. Featuring a push button actuation mechanism, it enables simple wiring, making installations straightforward and hassle free. The unit is crafted with high quality materials, including a robust polyamide housing that meets strict flammability standards, providing durability and safety. Compact in size, it offers a 10 mm pin spacing and is suitable for high density PCB configurations.
Offers excellent conductivity and connection reliability
Compact dimensions enhance space efficiency on PCBs
Available in multiple configurations to fit various requirements
RoHS compliant ensuring minimal environmental impact
Multi level design to accommodate different connection needs
Backed by strong manufacturer support for maintenance and inquiries
Related links
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10 mm Pitch 741-526
- WAGO 741 Series PCB Connector 10 mm Pitch 741-503
- WAGO 741 Series PCB Connector 10 mm Pitch 741-507
- WAGO 741 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 1 Row
