WAGO 745 Series PCB Connector, 2-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-649
- Mfr. Part No.:
- 745-1402
- Manufacturer:
- WAGO
Subtotal (1 box of 80 units)*
€229.80
(exc. VAT)
€282.65
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €229.80 | €2.873 |
*price indicative
- RS Stock No.:
- 222-649
- Mfr. Part No.:
- 745-1402
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 12.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 745 | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Width | 21.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 12.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 745 | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
Width 21.6mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for exceptional performance with its innovative CAGE CLAMP technology. Featuring a pin spacing of 12.5 mm, this 2-pole connector ensures reliable connections while accommodating a wide range of conductor sizes. Ideal for both industrial and commercial applications, it offers limitless possibilities for customisation with various colour options.
Constructed from high quality materials ensuring durability and long term performance
Offers extensive options for direct marking and custom colour combinations
Supports a wide operational temperature range enhancing adaptability in varied environments
Provides extensive certification and compliance verifying its safety and reliability for professional use
Related links
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
