WAGO 745 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-794
- Mfr. Part No.:
- 745-302
- Manufacturer:
- WAGO
Subtotal (1 box of 128 units)*
€282.35
(exc. VAT)
€347.29
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €282.35 | €2.206 |
*price indicative
- RS Stock No.:
- 222-794
- Mfr. Part No.:
- 745-302
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 16.6mm | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Width 16.6mm | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block exemplifies precision engineering and reliability, designed for various electrical applications. Featuring a robust CAGE CLAMP connection technology, this product provides exceptional mechanical stability. Its innovative design accommodates solid and fine-stranded conductors with ease, ensuring secure and efficient connections.
Integrated marker slot enhances clarity in complex configurations
Customisable options allow tailoring to specific project requirements
Excellent mechanical stability ensures long lasting performance
Environmentally compliant materials reflect a commitment to sustainability
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
